961 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
961 Series
9611 Series Straight Surface Mount

961120-6300-AR-PR

Digi-Key Part Number
3M9492TR-ND - Tape & Reel (TR)
3M9492CT-ND - Cut Tape (CT)
Manufacturer
3M
Manufacturer Product Number
961120-6300-AR-PR
Supplier
Description
CONN HEADER SMD 20POS 2.54MM
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
20
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.210" (5.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
3M9492DKRINACTIVE
51111051801
DE500045286
3M9492CT
9611206300ARPR
3M9492TR
3M9492DKR
5111105180
3M9492DKR-ND
Standard Package350