CAD | USD

cms-photo-not-available

960117-6202-AR

Digi-Key Part Number
960117-6202-AR-ND
Manufacturer
3M
Manufacturer Product Number
960117-6202-AR
Supplier
Description
CONN RCPT 17POS 0.1 GOLD PCB
Detailed Description
17 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
17
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-25°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
DE500056085
ZZ150353002
Standard Package400