CAD | USD

Obsolete item.
cms-photo-not-available

951454-2011709-AR-TP

Digi-Key Part Number
951454-2011709-AR-TP-ND
Manufacturer
3M
Manufacturer Product Number
951454-2011709-AR-TP
Supplier
Description
CONN HDR 54POS 0.079 STACK SMD
Detailed Description
54 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tube
Part Status
Obsolete
Pitch
0.079"" (2.00mm)
Row Spacing
0.079"" (2.00mm)
Length - Overall Pin
0.488"" (12.400mm)
Length - Post (Mating)
0.157"" (4.000mm)
Length - Stack Height
0.331"" (8.400mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Number of Positions
54
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0 00 51111 06844 1
DE500007427
S0 00 51111 06844 1
Standard Package121