cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951450-8010806-AR

Digi-Key Part Number
951450-8010806-AR-ND
Manufacturer
3M
Manufacturer Product Number
951450-8010806-AR
Supplier
Description
CONN HDR 50POS 0.079 STACK T/H
Detailed Description
50 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Number of Positions
50
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.425" (10.800mm)
Length - Post (Mating)
0.157" (4.000mm)
Length - Stack Height
0.157" (4.000mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0 00 51111 09325 2
DE500017236
S0 00 51111 09325 2
Standard Package200