CAD | USD

cms-photo-not-available

951410-9011906-AR

Digi-Key Part Number
951410-9011906-AR-ND
Manufacturer
3M
Manufacturer Product Number
951410-9011906-AR
Supplier
Description
CONN HDR 10POS 0.079 STACK T/H
Detailed Description
10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Pitch
0.079" (2.00mm)
Row Spacing
-
Length - Overall Pin
0.563" (14.300mm)
Length - Post (Mating)
0.157" (4.000mm)
Length - Stack Height
0.382" (9.700mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Number of Positions
10
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0 00 51111 03907 6
DE500023259
S0 00 51111 03907 6
Standard Package1,000