CAD | USD

Obsolete item.
cms-photo-not-available

951410-2061709-AR-PT

Digi-Key Part Number
951410-2061709-AR-PT-ND
Manufacturer
3M
Manufacturer Product Number
951410-2061709-AR-PT
Supplier
Description
CONN HDR 10POS 0.079 STACK SMD
Detailed Description
10 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tube
Part Status
Obsolete
Pitch
0.079"" (2.00mm)
Row Spacing
0.079"" (2.00mm)
Length - Overall Pin
0.563"" (14.300mm)
Length - Post (Mating)
0.232"" (5.900mm)
Length - Stack Height
0.331"" (8.400mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Number of Positions
10
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0 00 51111 09132 6
DE500014548
S0 00 51111 09132 6
Standard Package488