cms-photo-not-available

951408-8062506-AR

Digi-Key Part Number
951408-8062506-AR-ND
Manufacturer
3M
Manufacturer Product Number
951408-8062506-AR
Supplier
Description
CONN HDR 8POS 0.079 STACK T/H
Detailed Description
8 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.909" (23.100mm)
Length - Post (Mating)
0.232" (5.900mm)
Length - Stack Height
0.567" (14.400mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0 00 51111 03745 4
DE500021311
S0 00 51111 03745 4
Standard Package1,000