CAD | USD

cms-photo-not-available

951404-9061106-AR

Digi-Key Part Number
951404-9061106-AR-ND
Manufacturer
3M
Manufacturer Product Number
951404-9061106-AR
Supplier
Description
CONN HDR 4POS 0.079 STACK T/H
Detailed Description
4 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Pitch
0.079" (2.00mm)
Row Spacing
-
Length - Overall Pin
0.543" (13.800mm)
Length - Post (Mating)
0.232" (5.900mm)
Length - Stack Height
0.201" (5.100mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Number of Positions
4
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0 00 51111 04056 0
DE500024752
S0 00 51111 04056 0
Standard Package3,000