CAD | USD

Obsolete item.
9512xx-4620-AR

951218-4620-AR-PT

Digi-Key Part Number
951218-4620-AR-PT-ND
Manufacturer
3M
Manufacturer Product Number
951218-4620-AR-PT
Supplier
Description
CONN HEADER SMD R/A 18POS 2MM
Detailed Description
Connector Header Surface Mount, Right Angle 18 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tube
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079"" (2.00mm)
Number of Positions
18
Number of Rows
2
Row Spacing - Mating
0.079"" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.175"" (4.45mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.157"" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
04046719182367
4046719182367
4671918236
9512184620ARPT
DE500004523
S04046719182367
Standard Package198