951 Series
951 Series
951122-8622-AR
951122-8622-AR

951122-8622-AR

Digi-Key Part Number
3M156413-22-ND
Manufacturer
3M
Manufacturer Product Number
951122-8622-AR
Supplier
Description
CONN HEADER VERT 22POS 2MM
Detailed Description
Connector Header Through Hole 22 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
22
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.173" (4.40mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.343" (8.70mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
1$2.15000$2.15
10$1.95100$19.51
25$1.83200$45.80
50$1.75240$87.62
100$1.67270$167.27
250$1.51340$378.35
500$1.39394$696.97
Additional Resources
AttributeDescription
Other Names
3M9335-ND
DE500000216
3M9335
3M156413-22
9511228622AR
70-2003-0274-6
5111106315
51111063156
Standard Package1