CAD | USD

cms-photo-not-available

950442-8200-AR-TR

Digi-Key Part Number
950442-8200-AR-TR-ND - Tape & Reel (TR)
Manufacturer
3M
Manufacturer Product Number
950442-8200-AR-TR
Supplier
Description
CONN RCPT 42P 0.079 GOLD SMD R/A
Detailed Description
42 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
42
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.193" (4.90mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
0 00 51111 04597 8
DE500036418
S0 00 51111 04597 8
Standard Package500