cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926781-01-15-EU

Digi-Key Part Number
926781-01-15-EU-ND
Manufacturer
3M
Manufacturer Product Number
926781-01-15-EU
Supplier
Description
CONN HDR 15POS 0.1 STACK T/H
Detailed Description
Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Number of Positions
15
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.245" (31.623mm)
Length - Post (Mating)
0.100" (2.540mm)
Length - Stack Height
0.600" (15.240mm)
Length - Tail
0.545" (13.843mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00076308056421
07630805642
7630805642
76308056421
80001335712
Standard Package100