CAD | USD

Obsolete item.
cms-photo-not-available

926121-01-35-I

Digi-Key Part Number
926121-01-35-I-ND
Manufacturer
3M
Manufacturer Product Number
926121-01-35-I
Supplier
Description
CONN HDR 35POS 0.1 STACK T/H
Detailed Description
35 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Pitch
0.100"" (2.54mm)
Row Spacing
-
Length - Overall Pin
0.845"" (21.463mm)
Length - Post (Mating)
0.100"" (2.540mm)
Length - Stack Height
0.390"" (9.900mm)
Length - Tail
0.355"" (9.017mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Number of Positions
35
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00076308061791
07630806179
7630806179
76308061791
80001341082
Standard Package100