cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926121-01-07-I

Digi-Key Part Number
926121-01-07-I-ND
Manufacturer
3M
Manufacturer Product Number
926121-01-07-I
Supplier
Description
CONN HDR 7POS 0.1 STACK T/H GOLD
Detailed Description
7 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Number of Positions
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.845" (21.463mm)
Length - Post (Mating)
0.100" (2.540mm)
Length - Stack Height
0.390" (9.900mm)
Length - Tail
0.355" (9.017mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00076308033194
07630803319
7630803319
76308033194
80001312489
Standard Package100