CAD | USD

cms-photo-not-available

924227-32-21-EU

Digi-Key Part Number
924227-32-21-EU-ND
Manufacturer
3M
Manufacturer Product Number
924227-32-21-EU
Supplier
Description
CONN HDR 42POS 0.1 STACK T/H
Detailed Description
Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Pitch
0.100" (2.54mm)
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.980" (24.892mm)
Length - Post (Mating)
0.240" (6.100mm)
Length - Stack Height
0.630" (16.000mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Number of Positions
42
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00076308071707
07630807170
7630807170
76308071707
80001350992
Standard Package100