CAD | USD

923660-18
923660-18
Digi-Key Part Number
923660-18-ND
Manufacturer
3M
Manufacturer Product Number
923660-18
Supplier
Description
TEST CLIP SOIC 18 (2 X 9)
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
SOIC, 0.30" Body Test Clip 18 (2 x 9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Part Status
Active
Type
SOIC, 0.30"" Body
Number of Positions or Pins (Grid)
18 (2 x 9)
Contact Finish
-
Contact Material
Copper Alloy
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

12 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
5400780100
54007801009
7010398154
80-6103-3607-7
80610336077
923660-18-I
92366018
Standard Package10