CAD | USD

cms-photo-not-available

91764

Digi-Key Part Number
91764-ND
Manufacturer
3M
Manufacturer Product Number
91764
Supplier
Description
TAPE BOX SEALING 1 7/8"X 54.7YD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Box Sealing Tape - Adhesive Clear 1.88" (47.63mm) 1 7/8" X 164' (50.0m) 54.7 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
-
Backing, Carrier
-
Thickness
0.0031" (3.1 mils, 0.079mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.63mm) 1 7/8"
Length
164' (50.0m) 54.7 yds
Color
Clear
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2020
Bulk
QtyUnit PriceExt Price
6$53.78333$322.70
Additional Resources
AttributeDescription
Other Names
00051141917641
05114191764
7000047681
70005073047
Standard Package6