850-SILVER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-SILVER-3/4"X72YD-BULK

Digi-Key Part Number
850-SILVER-3/4"X72YD-BULK-ND
Manufacturer
3M
Manufacturer Product Number
850-SILVER-3/4"X72YD-BULK
Supplier
Description
TAPE MASKING SILVER 3/4"X 72YDS
Detailed Description
Masking Tape Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
0.75" (19.05mm) 3/4"
Length
216' (66.0m) 72 yds
Color
Silver
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names
00021200035784
02120003578
70-0028-0720-7
7000047521
70002807207
Standard Package48