cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-GOLD-1/2"X72YD-BULK

Digi-Key Part Number
850-GOLD-1/2"X72YD-BULK-ND
Manufacturer
3M
Manufacturer Product Number
850-GOLD-1/2"X72YD-BULK
Supplier
Description
TAPE MASKING GOLD 1/2"X 72YDS
Detailed Description
Masking Tape Acrylic Adhesive Gold 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
Gold
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names
00021200035821
02120003582
70002808197
Standard Package72