85-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85-14

Digi-Key Part Number
3M160746-ND
Manufacturer
Manufacturer Product Number
85-14
Description
WIRE SPLICE PWR CBL KIT 1 PAIR
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Wire Splice Power Cable Splice Kit 1 Pair @ 2/0-4/0 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Power Cable Splice Kit
Number of Cable Pairs
1 Pair @ 2/0-4/0 AWG
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3909.50.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$15.22000$15.22
10$13.69200$136.92
25$12.89920$322.48
50$12.56820$628.41
100$12.23760$1,223.76
250$10.91460$2,728.65
500$10.25310$5,126.55
1,000$9.06242$9,062.42
2,500$8.59938$21,498.45
Additional Resources
AttributeDescription
Other Names
05400711848
3M160746
85-14-ND
00054007118480
7000132288
80610077127
Standard Package1