8425-8P

DigiKey Part Number
8425-8P-ND
Manufacturer
Manufacturer Product Number
8425-8P
Description
COLD SHRINK TUBING 0.40-0.82X8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Cold Shrink Tubing 0.40" ~ 0.82" (10.2mm ~ 20.8mm) X 0.667' (203.20mm, 8.00")
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Tubing
Length
0.667' (203.20mm, 8.00")
Diameter
0.40" ~ 0.82" (10.2mm ~ 20.8mm)
Width
-
Material
Ethylene Propylene Rubber (EPR)
Thickness
-
Color
Black
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$48.92900$489.29
Manufacturers Standard Package