8337-8003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8337-8003

Digi-Key Part Number
8337-8003-ND
Manufacturer
3M
Manufacturer Product Number
8337-8003
Supplier
Description
CONN D-SUB RCPT 37P PNL MNT IDC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
37
Number of Rows
2
Mounting Type
Panel Mount
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$13.72810$1,372.81

Other Suppliers on Digi-Key

39In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
4046719056903
83378003
DE610012929
UU004887426
2266-8337-8003
-8337-8003
4671905690
7100088067
DE610009776
05113843020
Standard Package200