
8330CP | |
|---|---|
DigiKey Part Number | 19-8330CP3M-ND |
Manufacturer | |
Manufacturer Product Number | 8330CP |
Description | CUSTOM PRINTED CARRY HANDLE 8330 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4" x 6" Bubble Roll |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bubble Roll | |
Size / Dimension | 4" x 6" | |
Specifications | - | |
Color | Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.57478 | $1,429.91 |

