cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8315-1-3/8"X23"X6"

Digi-Key Part Number
8315-1-3/8"X23"X6"-ND
Manufacturer
3M
Manufacturer Product Number
8315-1-3/8"X23"X6"
Supplier
Description
OUR CARRY HANDLE 8315 TRANSFORMS
Detailed Description
Carry Handle Strips White 22.99" L x 1.38" W (583.9mm x 35.1mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Type
Carry Handle Strips
Color
White
Size / Dimension
22.99" L x 1.38" W (583.9mm x 35.1mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names
0-00-51115-71383-5
70006752227
7100050882
Standard Package1