7MMF-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7MMF-250

Digi-Key Part Number
3M157208-ND
Manufacturer
Manufacturer Product Number
7MMF-250
Description
CONN ADPT 0.25 TABS TO 0.25 RCPT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Product Status
Active
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male (2)
Convert To (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Female
Insulation
Non-Insulated
Features
-
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.36900$3.69
25$0.26360$6.59
50$0.24280$12.14
100$0.23220$23.22
250$0.21112$52.78
500$0.20052$100.26
1,000$0.18997$189.97
5,000$0.16886$844.30