cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79116-PCL-01M

Digi-Key Part Number
79116-PCL-01M-ND
Manufacturer
3M
Manufacturer Product Number
79116-PCL-01M
Supplier
Description
CLIP METAL LATCH WIREMNT SOCKET
Detailed Description
Connector Latch For -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bag
Part Status
Active
Accessory Type
Latch
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
79116PCL01M
4519001790767
JE150274650
51900179076
Standard Package200