cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7550-ID/U3

Digi-Key Part Number
7550-ID/U3-ND
Manufacturer
3M
Manufacturer Product Number
7550-ID/U3
Supplier
Description
PIPE CABLE EMS LOCATR 4.5" CPLR
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cables, Pipes Locator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tool Type
Locator
For Use With/Related Products
Cables, Pipes
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$9,619.29000$9,619.29
Additional Resources
AttributeDescription
Other Names
00051135331965
05113533196
7000148868
80630002717
Standard Package1