CAD | USD

cms-photo-not-available

73405 SLVR METAL 5/8"X150'

Digi-Key Part Number
73405SLVRMETAL5/8"X150'-ND
Manufacturer
3M
Manufacturer Product Number
73405 SLVR METAL 5/8"X150'
Supplier
Description
SCOTCHCAL STRIPING TAPE
Detailed Description
Tape Adhesive X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
00051141734057
7010291090
73405 SLVR METAL 5/8"X150'-ND
73405SLVRMETAL5/8"X150'
75346756770
Standard Package1