CAD | USD

710-BLACK

710-BLACK-18"X30'

Digi-Key Part Number
710-BLACK-18"X30'-ND
Manufacturer
3M
Manufacturer Product Number
710-BLACK-18"X30'
Supplier
Description
TAPE COARSE TREAD BLK 18"X 10YDS
Detailed Description
Coarse Tread Tape - Adhesive Black 18.00" (457.20mm) X 30' (9.1m) 10 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Tape Type
Coarse Tread
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
18.00" (457.20mm)
Length
30' (9.1m) 10 yds
Color
Black
Usage
Slip Resistance
Temperature Range
-
Shelf Life Start
Date Received
Shelf Life
60 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS6805.30.1000
Additional Resources
AttributeDescription
Other Names
00048011347332
04801134733
70071127248
Standard Package1