6MIC 3M661X DISC 8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6MIC 3M661X DISC 8"

Digi-Key Part Number
6MIC3M661XDISC8"-ND
Manufacturer
3M
Manufacturer Product Number
6MIC 3M661X DISC 8"
Supplier
Description
LAPPING FILM DIAMOND 6U 8" DIA
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Diamond - - 6µ - X - 8.00" (203.20mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Brown
Width
-
Length
-
Diameter
8.00" (203.20mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$34.84440$871.11
Additional Resources
AttributeDescription
Other Names
00051111697719
60020010082
6MIC 3M661X DISC 8"-ND
6MIC3M661XDISC8"
7000008835
Standard Package25