6MIC 3M661X DISC 12"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6MIC 3M661X DISC 12"

Digi-Key Part Number
6MIC3M661XDISC12"-ND
Manufacturer
3M
Manufacturer Product Number
6MIC 3M661X DISC 12"
Supplier
Description
LAPPING FILM DIAMOND 6U 12" DIA
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Diamond - - 6µ - X - 12.00" (304.80mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Brown
Width
-
Length
-
Diameter
12.00" (304.80mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$75.94400$759.44
Additional Resources
AttributeDescription
Other Names
00051111561638
60020005512
6MIC 3M661X DISC 12"-ND
6MIC3M661XDISC12"
7010325484
Standard Package10