CAD | USD

6A44-B0421-xxx.0-0

6A44-B0441-020.0-0

Digi-Key Part Number
6A44-B0441-020.0-0-ND
Manufacturer
3M
Manufacturer Product Number
6A44-B0441-020.0-0
Supplier
Description
CABLE ASSY CX4 M-M 20M
Detailed Description
34 Position CX4 Plug to Plug 65.62' (20.00m) Orange Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Cable Connectors
CX4
Number of Positions
34
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Active, Low Smoke, Pull Tab
Cable Type
Round
Usage
External
Length
65.62' (20.00m)
Color
Orange
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
20Gbps
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Other Names
00051115607295
51115607295
80001388059
Standard Package1