6A22 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A22-A0441-011.0-0

Digi-Key Part Number
6A22-A0441-011.0-0-ND
Manufacturer
3M
Manufacturer Product Number
6A22-A0441-011.0-0
Supplier
Description
CABLE QSFP+ M-M 11M
Detailed Description
38 Position QSFP+ Plug to Plug 36.09' (11.00m) Orange Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Active, Low Smoke, Pull Tab
Cable Type
Round
Usage
External
Length
36.09' (11.00m)
Color
Orange
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
40Gbps
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Other Names
00051115596353
05111559635
80001383068
Standard Package1