




Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | 6000 Series |
Resource Type | Link |
---|---|
Datasheets | 6884 Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 1A995B |
HTSUS | 9020.00.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $95.40000 | $95.40 |
10 | $94.05000 | $940.50 |
25 | $88.00440 | $2,200.11 |
Attribute | Description |
---|---|
Other Names | 7000002032 3M160470 68843M-ND 50051138541496 68843M 70070709087 |
Standard Package | 5 |