




Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Accessory Type | Cap | |
For Use With/Related Products | 6000 Series |
Resource Type | Link |
---|---|
Datasheets | 6880 Datasheet |
PCN Obsolescence/ EOL | Mult Devs obsolete 01/JAN/2020 |
HTML Datasheet | 6880 Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Other Names | 3M160469 50051131370024 68803M 68803M-ND 70070757375 7100006233 JH200153874 |
Standard Package | 10 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
6884 | 3M | 18 | 3M160470-ND | $95.40000 | Direct |