




Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Accessory Type | Spectacle Kit | |
For Use With/Related Products | 6000 Series |
Resource Type | Link |
---|---|
Datasheets | 6878 User Instr |
PCN Obsolescence/ EOL | Obsolete 05/NOV/2021 |
HTML Datasheet | 6878 User Instr |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 1A995B |
HTSUS | 9003.11.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $177.96000 | $177.96 |
10 | $166.51900 | $1,665.19 |
Attribute | Description |
---|---|
Other Names | 7000002031 70070709079 68783M 00051131071414 3M160468 68783M-ND |
Standard Package | 1 |