cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-2324-2001-8

Digi-Key Part Number
62-2324-2001-8-ND
Manufacturer
Manufacturer Product Number
62-2324-2001-8
Description
TAPE FILM WHITE OFF 4"X 36YDS
Detailed Description
Film Tape Epoxy Thermosetting Adhesive White, Off 4.00" (101.60mm) X 108' (32.9m) 36 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Tape Type
Film
Adhesive
Epoxy Thermosetting
Backing, Carrier
Crepe Paper
Thickness
0.0179" (17.9 mils, 0.455mm)
Thickness - Adhesive
0.0100" (10.0 mils, 0.254mm)
Thickness - Backing, Carrier
0.0079" (7.9 mils, 0.201mm)
Width
4.00" (101.60mm)
Length
108' (32.9m) 36 yds
Color
White, Off
Usage
Bonding
Temperature Range
250°F (121°C) - 60 minutes
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5040
Additional Resources
AttributeDescription
Other Names
62232420018
Q5481988
Standard Package10