cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500175114

Digi-Key Part Number
61500175114-ND
Manufacturer
3M
Manufacturer Product Number
61500175114
Supplier
Description
CUT & POLISH FLAP BRUSH 7A MED
Detailed Description
Flap Brush X Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Type
Flap Brush
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.5000
Additional Resources
AttributeDescription
Other Names
48011293660
00048011293660
61-5001-7511-4
Standard Package1