CAD | USD

61500145778

61500125341

Digi-Key Part Number
61500125341-ND
Manufacturer
3M
Manufacturer Product Number
61500125341
Supplier
Description
BELT ALUM OXIDE COARSE 300" X 6"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Belt Aluminum Oxide Coarse - - 6.00" (152.40mm) X 300.00" (7.62m) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Type
Belt
Abrasive Material
Aluminum Oxide
Abrasive Grade
Coarse
Abrasive Grit
-
Micron Size
-
Color
Brown
Width
6.00" (152.40mm)
Length
300.00" (7.62m)
Diameter
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.5000
Box
QtyUnit PriceExt Price
1$552.39000$552.39
Additional Resources
AttributeDescription
Other Names
00048011196527
48011196527
61-5001-2534-1
7010366217
Standard Package1