coating removal disc4 blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500123114

Digi-Key Part Number
3M160067-ND
Manufacturer
3M
Manufacturer Product Number
61500123114
Supplier
Description
COATING REMOVAL DISC TR 4" 1=1PC
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Disc X Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Type
Disc
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.5000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$20.53000$20.53
5$19.96800$99.84
10$19.41300$194.13
25$18.30320$457.58
50$17.74880$887.44
100$16.63960$1,663.96
250$15.53032$3,882.58
500$14.97562$7,487.81
1,000$14.42097$14,420.97
Additional Resources
AttributeDescription
Other Names
00048011184708
3M160067
48011184708
61-5001-2311-4
61500123114-ND
7100021755
Standard Package40