CAD | USD

belt s 1in green

61500120391

Digi-Key Part Number
61500120391-ND
Manufacturer
3M
Manufacturer Product Number
61500120391
Supplier
Description
SURFACE LS BELT 1X132" S VFN
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Belt X Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Type
Belt
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.5000
Box
QtyUnit PriceExt Price
10$51.79500$517.95
Additional Resources
AttributeDescription
Other Names
00048011184425
48011184425
61-5001-2039-1
7010364773
Standard Package10