scotch-brite-exl-unitized-wheel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500079597

Digi-Key Part Number
3M159922-ND
Manufacturer
3M
Manufacturer Product Number
61500079597
Supplier
Description
EXL UNITIZED WHEEL 3" 2A MED
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Unitized Wheel X Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Type
Unitized Wheel
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.5000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$21.00000$21.00
5$20.43200$102.16
10$19.86500$198.65
25$18.73000$468.25
50$18.16240$908.12
100$17.02700$1,702.70
250$15.89192$3,972.98
500$15.32438$7,662.19
1,000$14.75681$14,756.81
Additional Resources
AttributeDescription
Other Names
00048011155326
3M159922
48011155326
61-5000-7959-7
61500079597-ND
7000045949
Standard Package20