CAD | USD

metal finishing wheel 8in x 1in

61500065117

Digi-Key Part Number
61500065117-ND
Manufacturer
3M
Manufacturer Product Number
61500065117
Supplier
Description
FINISHING WHEEL 8X1/2X3" 5A CRS
Detailed Description
X Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
*
Package
Box
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.5000
Additional Resources
AttributeDescription
Other Names
00048011143361
48011143361
61-5000-6511-7
Standard Package4