
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Accessory Type | Replacement Respirator Filter | |
For Use With/Related Products | 6000, 7000, FF-400 Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | 60929S MSDS |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 1A995B |
HTSUS | 9020.00.6000 |
Attribute | Description |
---|---|
Other Names | 60929S-ND 50051141558818 3M159743 70071622230 7000128249 |
Standard Package | 30 |