CAD | USD

.5MIC 3M661X SHEET 8.5X8

.5MIC 3M661X SHEET 8.5X8.5"

Digi-Key Part Number
.5MIC3M661XSHEET8.5X8.5"-ND
Manufacturer
3M
Manufacturer Product Number
.5MIC 3M661X SHEET 8.5X8.5"
Supplier
Description
LAPPING FILM DIAMOND 8.5"X8.5"
Detailed Description
Lapping Film Diamond - - 0.5µ 8.50" (215.90mm) X 8.50" (215.90mm) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
0.5µ
Color
White
Width
8.50" (215.90mm)
Length
8.50" (215.90mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
Additional Resources
AttributeDescription
Other Names
.5MIC 3M661X SHEET 8.5X8.5"-ND
.5MIC3M661XSHEET8.5X8.5"
00051111699775
60-0000-1234-8
60000012348
60020012146
Standard Package10