CAD | USD

cms-photo-not-available

4415201

Digi-Key Part Number
4415201-ND
Manufacturer
3M
Manufacturer Product Number
4415201
Supplier
Description
CT SERIES FILTER HOUSING MODEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Type
Housing
Applications
Industrial
Particle Size
-
Flow Rate
1GPM (3.785LPM)
Pressure Range
-
Inlet/Outlet Size
3/4" NPT
Height
11.500" (292.10mm)
Diameter
2.937" (74.61mm)
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
Available To Order

Additional Resources
AttributeDescription
Other Names
00016145071478
7000029200
70020007020
Standard Package8