40MIC 3M266X TP SHEET 8.5X11"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40MIC 3M266X TP SHEET 8.5X11"

Digi-Key Part Number
40MIC3M266XTPSHEET8.5X11"-ND
Manufacturer
3M
Manufacturer Product Number
40MIC 3M266X TP SHEET 8.5X11"
Supplier
Description
LAPPING FILM A/O 40U 11" X 8.5"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Aluminum Oxide - - 40µ 8.50" (215.90mm) X 11.00" (279.40mm) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
40µ
Color
Blue
Width
8.50" (215.90mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
200$4.14180$828.36
Additional Resources
AttributeDescription
Other Names
00051144813360
40MIC 3M266X TP SHEET 8.5X11"-ND
40MIC3M266XTPSHEET8.5X11"
60060002197
7000044803
Standard Package200