3MIC 3M661X SHEET 8.5X8.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3MIC 3M661X SHEET 8.5X8.5"

Digi-Key Part Number
3MIC3M661XSHEET8.5X8.5"-ND
Manufacturer
3M
Manufacturer Product Number
3MIC 3M661X SHEET 8.5X8.5"
Supplier
Description
LAPPING FILM DIAMOND 3U 8.5X8.5"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Diamond - - 3µ 8.50" (215.90mm) X 8.50" (215.90mm) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Pink
Width
8.50" (215.90mm)
Length
8.50" (215.90mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$36.19100$361.91
Additional Resources
AttributeDescription
Other Names
00051111561508
3MIC 3M661X SHEET 8.5X8.5"-ND
3MIC3M661XSHEET8.5X8.5"
60020005389
7010360186
Standard Package10