3MIC 3M661X SHEET 3X6"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3MIC 3M661X SHEET 3X6"

Digi-Key Part Number
3MIC3M661XSHEET3X6"-ND
Manufacturer
3M
Manufacturer Product Number
3MIC 3M661X SHEET 3X6"
Supplier
Description
LAPPING FILM DIAMOND 3U 6" X 3"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Diamond - - 3µ 3.00" (76.20mm) X 6.00" (152.40mm) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Pink
Width
3.00" (76.20mm)
Length
6.00" (152.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$10.35920$258.98
Additional Resources
AttributeDescription
Other Names
00051111561485
3MIC 3M661X SHEET 3X6"-ND
3MIC3M661XSHEET3X6"
60020005363
7010360185
Standard Package25