3MIC 3M661X SHEET 3X4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3MIC 3M661X SHEET 3X4"

Digi-Key Part Number
3MIC3M661XSHEET3X4"-ND
Manufacturer
3M
Manufacturer Product Number
3MIC 3M661X SHEET 3X4"
Supplier
Description
LAPPING FILM DIAMOND 3U 4" X 3"
Detailed Description
Lapping Film Diamond - - 3µ 3.00" (76.20mm) X 4.00" (101.60mm) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Pink
Width
3.00" (76.20mm)
Length
4.00" (101.60mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
Additional Resources
AttributeDescription
Other Names
00051111698990
3MIC 3M661X SHEET 3X4"-ND
3MIC3M661XSHEET3X4"
60020011361
Standard Package50